Part Details for PI3DPX1203ZHE by Diodes Incorporated
Overview of PI3DPX1203ZHE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PI3DPX1203ZHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3DPX1203ZHE
|
Avnet Americas | Display Port 1.3 8Gb/s Linear ReDriver For Source 42-Pin TQFN Tray - Trays (Alt: PI3DPX1203ZHE) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC REDRIVER DISPLAYPORT 42TQFN | 92273 |
|
RFQ |
Part Details for PI3DPX1203ZHE
PI3DPX1203ZHE CAD Models
PI3DPX1203ZHE Part Data Attributes
|
PI3DPX1203ZHE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3DPX1203ZHE
Diodes Incorporated
Consumer Circuit, TQFN-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N42 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |