Part Details for PI3CH800ZHEX by Diodes Incorporated
Overview of PI3CH800ZHEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3CH800ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3CH800ZHEXDICT-ND
|
DigiKey | IC BUS SWITCH 1 X 8:8 20TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5335 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
PI3CH800ZHEX
|
Avnet Americas | 8-BIT BUS SWITCH, ENABLE LOW 1.8V/2.5V/ - Tape and Reel (Alt: PI3CH800ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
729-PI3CH800ZHEX
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V W-QFN3545-20 T&R 3.5K RoHS: Compliant | 4769 |
|
$0.5170 / $1.3300 | Buy Now |
Part Details for PI3CH800ZHEX
PI3CH800ZHEX CAD Models
PI3CH800ZHEX Part Data Attributes:
|
PI3CH800ZHEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3CH800ZHEX
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |