Part Details for PI3CH480LEX-2017 by Diodes Incorporated
Overview of PI3CH480LEX-2017 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2017A | Analog Devices | LTM8055 Demo Board - 36V, 8.5A | |
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel |
Price & Stock for PI3CH480LEX-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3CH480LEX-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: PI3CH480LEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2942 | Buy Now |
DISTI #
729-PI3CH480LEX-2017
|
Mouser Electronics | Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K | 0 |
|
$0.3420 / $0.3540 | Order Now |
Part Details for PI3CH480LEX-2017
PI3CH480LEX-2017 CAD Models
PI3CH480LEX-2017 Part Data Attributes
|
PI3CH480LEX-2017
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3CH480LEX-2017
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |