Part Details for PI3CH3305LEX by Diodes Incorporated
Overview of PI3CH3305LEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3CH3305LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3CH3305LEX-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
PI3CH3305LEX
|
Avnet Americas | 2.5/3.3V, 2 ch Bus Switch - Tape and Reel (Alt: PI3CH3305LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 250010000 Factory Stock |
|
$0.2370 | Buy Now |
DISTI #
729-PI3CH3305LEX
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V TSSOP-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.2860 / $0.7700 | Order Now |