There are no models available for this part yet.
Overview of PI3C3125LE+DLX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PI3C3125LE+DLX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI3C3125LE+DLXDI-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 14TSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2329 / $0.2882 | Buy Now | |
DISTI #
PI3C3125LE+DLX
|
Avnet Americas | Bus Switch 4x1:1 4-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: PI3C3125LE+DLX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2549 | Buy Now | |
DISTI #
621-PI3C3125LE+DLX
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V TSSOP-14 T&R 2.5K | 0 |
|
$0.2240 / $0.6700 | Order Now |
CAD Models for PI3C3125LE+DLX by Diodes Incorporated
Part Data Attributes for PI3C3125LE+DLX by Diodes Incorporated
PI3C3125LE+DLX
Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|
Want to compare parts?
-
PI3C3125LE+DLXDiodes IncorporatedVS
-