Part Details for PI3C16225A by Pericom Semiconductor Corporation
Overview of PI3C16225A by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3C16225A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, TSSOP | 23 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for PI3C16225A
PI3C16225A CAD Models
PI3C16225A Part Data Attributes
|
PI3C16225A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3C16225A
Pericom Semiconductor Corporation
Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI3C16225A
This table gives cross-reference parts and alternative options found for PI3C16225A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C16225A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C3125WTE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C3125WTE |
SN74CBT3125CDBR | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SSOP -40 to 85 | Texas Instruments | PI3C16225A vs SN74CBT3125CDBR |
PI3C16212A | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C16212A |
PI3C32X2384B | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C32X2384B |
PI3C32384L | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C32384L |
PI3C34X461NB | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA96, 5.50 X 13.50 MM, 0.80 MM PITCH, LFBGA-96 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C34X461NB |
FSTD16861MTDX | 20-Bit Bus Switch with Level Shifting, 1000-REEL | onsemi | PI3C16225A vs FSTD16861MTDX |
935270671112 | Bus Driver | Nexperia | PI3C16225A vs 935270671112 |
PI3C32X245BE | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | Diodes Incorporated | PI3C16225A vs PI3C32X245BE |
PI3C3125QX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI3C16225A vs PI3C3125QX |