Part Details for PI3C16211A by Pericom Semiconductor Corporation
Overview of PI3C16211A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3C16211A
PI3C16211A CAD Models
PI3C16211A Part Data Attributes:
|
PI3C16211A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3C16211A
Pericom Semiconductor Corporation
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI3C16211A
This table gives cross-reference parts and alternative options found for PI3C16211A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C16211A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C34X245Z | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, FINE PITCH, PLASTIC, DFN-80 | Pericom Semiconductor Corporation | PI3C16211A vs PI3C34X245Z |
PI5C3125QX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3C16211A vs PI5C3125QX |
935270671112 | Bus Driver | Nexperia | PI3C16211A vs 935270671112 |
74FST3125QS | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver | onsemi | PI3C16211A vs 74FST3125QS |
SN74CBT3125DBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI3C16211A vs SN74CBT3125DBQRG4 |
PI3C32160CAEX | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Pericom Semiconductor Corporation | PI3C16211A vs PI3C32160CAEX |
SN74CBT3125DBRG4 | Quadruple FET Bus Switch 14-SSOP -40 to 85 | Texas Instruments | PI3C16211A vs SN74CBT3125DBRG4 |
74CBTLV16211PAG | Low-Voltage 24-Bit Bus Switch, TSSOP34/Tube | Renesas Electronics Corporation | PI3C16211A vs 74CBTLV16211PAG |
PI3C34171CA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Pericom Semiconductor Corporation | PI3C16211A vs PI3C34171CA |
PI3C16215CB | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3C16211A vs PI3C16215CB |