Part Details for PI3B3384LEX by Pericom Semiconductor Corporation
Overview of PI3B3384LEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3B3384LEX
PI3B3384LEX CAD Models
PI3B3384LEX Part Data Attributes
|
PI3B3384LEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3384LEX
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI3B3384LEX
This table gives cross-reference parts and alternative options found for PI3B3384LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3384LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3126QEX | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Diodes Incorporated | PI3B3384LEX vs PI3B3126QEX |
PI3B16232V | Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16232V |
PI3B162861B | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B162861B |
PI3B16215AE | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16215AE |
PI3B16209VEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16209VEX |
PI3B16215AEX | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16215AEX |
PI3B16224BX | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO40, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16224BX |
PI3B3244QX | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B3244QX |
PI3B16211KEX | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16211KEX |
PI3B16861V | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | PI3B3384LEX vs PI3B16861V |