Part Details for PI3B32X384BEX by Pericom Semiconductor Corporation
Overview of PI3B32X384BEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for PI3B32X384BEX
PI3B32X384BEX CAD Models
PI3B32X384BEX Part Data Attributes:
|
PI3B32X384BEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B32X384BEX
Pericom Semiconductor Corporation
Bus Driver, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | SSOP, SSOP48,.24,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Logic IC Type | BUS DRIVER | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL |