Part Details for PI3B3257WE by Pericom Semiconductor Corporation
Results Overview of PI3B3257WE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3B3257WE Information
PI3B3257WE by Pericom Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3B3257WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$0.2860 / $0.3190 | Buy Now |
Part Details for PI3B3257WE
PI3B3257WE CAD Models
PI3B3257WE Part Data Attributes
|
PI3B3257WE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3257WE
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B3257WE
This table gives cross-reference parts and alternative options found for PI3B3257WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3257WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3B3257WX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | PI3B3257WE vs PI3B3257WX |
QS3VH257S1 | Quality Semiconductor Inc | Check for Price | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | PI3B3257WE vs QS3VH257S1 |
IDTQS3VH257S1 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, SOIC-16 | PI3B3257WE vs IDTQS3VH257S1 |
IDTQS3VH257S1G | Renesas Electronics Corporation | Check for Price | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16 | PI3B3257WE vs IDTQS3VH257S1G |
QS3VH257S1G8 | Renesas Electronics Corporation | Check for Price | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, SOIC0/Reel | PI3B3257WE vs QS3VH257S1G8 |