Part Details for PI3B3257W by Pericom Semiconductor Corporation
Overview of PI3B3257W by Pericom Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3257W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, SOP | 748 |
|
$1.5000 / $3.7500 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, SOP | 8 |
|
$0.9800 / $1.2250 | Buy Now |
Part Details for PI3B3257W
PI3B3257W CAD Models
PI3B3257W Part Data Attributes
|
PI3B3257W
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3257W
Pericom Semiconductor Corporation
Multiplexer, 3257 Series, 1-Func, 8 Line Input, 4 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 8 | |
Number of Outputs | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |