Part Details for PI3B3253L by Pericom Semiconductor Corporation
Overview of PI3B3253L by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3253L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Mux/DeMux NanoSwitch? | 1600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for PI3B3253L
PI3B3253L CAD Models
PI3B3253L Part Data Attributes
|
PI3B3253L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3253L
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI3B3253L
This table gives cross-reference parts and alternative options found for PI3B3253L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3253L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH253PAG8 | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | PI3B3253L vs QS3VH253PAG8 |
PI3B3253LX | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3253L vs PI3B3253LX |
IDTQS3VH253PAG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3253L vs IDTQS3VH253PAG |
PI3B3253LEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3253L vs PI3B3253LEX |
PI3B3253LE | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PI3B3253L vs PI3B3253LE |
IDTQS3VH253PAGG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3253L vs IDTQS3VH253PAGG |
IDTQS3VH253PA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, TSSOP-16 | Integrated Device Technology Inc | PI3B3253L vs IDTQS3VH253PA |
PI3B3253LEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PI3B3253L vs PI3B3253LEX |