Part Details for PI3B3251QEX-2017 by Diodes Incorporated
Overview of PI3B3251QEX-2017 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3251QEX-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3B3251QEX-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R - Tape and Reel (Alt: PI3B3251QEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 147500 Factory Stock |
|
$0.2728 / $0.3223 | Buy Now |
DISTI #
729-PI3B3251QEX-2017
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 3V QSOP-16 T&R 2.5K | 0 |
|
$0.3150 / $0.3220 | Order Now |
Part Details for PI3B3251QEX-2017
PI3B3251QEX-2017 CAD Models
PI3B3251QEX-2017 Part Data Attributes:
|
PI3B3251QEX-2017
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3B3251QEX-2017
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |