Part Details for PI3B3251LE by Pericom Semiconductor Corporation
Overview of PI3B3251LE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3251LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.3900 | Buy Now |
Part Details for PI3B3251LE
PI3B3251LE CAD Models
PI3B3251LE Part Data Attributes
|
PI3B3251LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3251LE
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI3B3251LE
This table gives cross-reference parts and alternative options found for PI3B3251LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3251LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH251PA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | PI3B3251LE vs IDTQS3VH251PA |
QS3VH251PAG8 | 2.5V/3.3V 8:1 Mux/Demux High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | PI3B3251LE vs QS3VH251PAG8 |
QS3VH251PAG8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI3B3251LE vs QS3VH251PAG8 |
PI3B3251LX | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3251LE vs PI3B3251LX |
QS3VH251PAG | 2.5V/3.3V 8:1 Mux/Demux High Bandwidth Bus Switch, TSSOP96/Tube | Renesas Electronics Corporation | PI3B3251LE vs QS3VH251PAG |
IDTQS3VH251PAG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3251LE vs IDTQS3VH251PAG |
PI3B3251LEX | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI3B3251LE vs PI3B3251LEX |
IDTQS3VH251PAG8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3251LE vs IDTQS3VH251PAG8 |
PI3B3251L | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3251LE vs PI3B3251L |
QS3VH251PAG | CB3Q/3VH/3C/2B SERIES, 8-BIT EXCHANGER, TRUE OUTPUT, PDSO16, GREEN, TSSOP-16 | Rochester Electronics LLC | PI3B3251LE vs QS3VH251PAG |