Part Details for PI3B3125LEX by Pericom Semiconductor Corporation
Overview of PI3B3125LEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3125LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3.3V 4-Bit Bus Switch with Individual Enable (Active Low) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1949 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for PI3B3125LEX
PI3B3125LEX CAD Models
PI3B3125LEX Part Data Attributes:
|
PI3B3125LEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3125LEX
Pericom Semiconductor Corporation
Bus Driver, CMOS, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | BUS DRIVER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |