Part Details for PI3A412ZHEX by Diodes Incorporated
Overview of PI3A412ZHEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for PI3A412ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3A412ZHEXCT-ND
|
DigiKey | IC SWITCH SPDTX4 750MOHM 16TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10997 In Stock |
|
$0.5625 / $2.1700 | Buy Now |
DISTI #
PI3A412ZHEX
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin TQFN T/R - Tape and Reel (Alt: PI3A412ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
729-PI3A412ZHEX
|
Mouser Electronics | Analog Switch ICs 4.5V Quad SPDT RoHS: Compliant | 3300 |
|
$0.6430 / $1.0500 | Buy Now |
DISTI #
PI3A412ZHEX
|
Avnet Asia | Analog Switch Quad SPDT 16-Pin TQFN T/R (Alt: PI3A412ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1906 / $0.2132 | Buy Now |
DISTI #
PI3A412ZHEX
|
Avnet Silica | (Alt: PI3A412ZHEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC SWITCH QUAD SPDT 16TQFN | 9652 |
|
$0.1847 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPDT 16TQFN | 12200 |
|
$0.3880 / $0.5820 | Buy Now |
Part Details for PI3A412ZHEX
PI3A412ZHEX CAD Models
PI3A412ZHEX Part Data Attributes
|
PI3A412ZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3A412ZHEX
Diodes Incorporated
SPDT, 4 Func, 1 Channel, CMOS, 3 X 3 MM, GREEN, MO-220JWEED, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.08 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |