Datasheets
PI3A412ZHE by:

SPDT, 4 Func, 1 Channel, CMOS, PQCC16, 3 X 3 MM, GREEN, PLASTIC, TQFN-16

Part Details for PI3A412ZHE by Pericom Semiconductor Corporation

Overview of PI3A412ZHE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Security and Surveillance Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Part Details for PI3A412ZHE

PI3A412ZHE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI3A412ZHE Part Data Attributes

PI3A412ZHE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI3A412ZHE Pericom Semiconductor Corporation SPDT, 4 Func, 1 Channel, CMOS, PQCC16, 3 X 3 MM, GREEN, PLASTIC, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code QFN
Package Description 3 X 3 MM, GREEN, PLASTIC, TQFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 3 mm
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 39 dB
On-state Resistance Match-Nom 0.05 Ω
On-state Resistance-Max (Ron) 0.9 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 4.2 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 25 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

PI3A412ZHE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3A412ZHE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3A412ZHE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3A412ZHE would you like to use for your alert(s)?
  • Please alert me when PI3A412ZHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3A412ZHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3A412ZHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3A412ZHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3A412ZHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3A412ZHE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: