-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5535-ND
|
DigiKey | IC REG BUCK BOOST ADJ/10V 108LGA Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6500 / $19.2300 | Buy Now |
DISTI #
492-PI3740-00-LGIZ
|
Mouser Electronics | Switching Voltage Regulators 8-60V/24V 60W Buck-Boost Regulator RoHS: Compliant | 0 |
|
$13.6500 / $19.2200 | Order Now |
DISTI #
PI3740-00-LGIZ
|
Avnet Abacus | COOL POWER BB REGULATOR 48/24V (Alt: PI3740-00-LGIZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | DC DC CONVERTER 10-50V / 8V – 60VIN , 10V – 50VOUT , 50 – 140W Cool-Power ZVS Buck-Boost Regulator | 1080 |
|
$40.8572 / $61.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3740-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3740-00-LGIZ
Vicor Corporation
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA-108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-06-16 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-N108 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 108 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA108,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |