-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3323-00-LGMZ by Vicor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-PI3323-00-LGMZ-ND
|
DigiKey | IC REG BUCK 3.3V 22A 110LGA Min Qty: 10 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.9400 | Buy Now |
DISTI #
PI3323-00-LGMZ
|
Avnet Abacus | Converter DC to DC Single Step Down 14V to 42V 110-Pin LGA Tray (Alt: PI3323-00-LGMZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3323-00-LGMZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3323-00-LGMZ
Vicor Corporation
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA-140/110 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-N110 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 110 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA110,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 530 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |