Part Details for PI2DBS6212ZHE by Pericom Semiconductor Corporation
Overview of PI2DBS6212ZHE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2DBS6212ZHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ |
Part Details for PI2DBS6212ZHE
PI2DBS6212ZHE CAD Models
PI2DBS6212ZHE Part Data Attributes:
|
PI2DBS6212ZHE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2DBS6212ZHE
Pericom Semiconductor Corporation
Differential Multiplexer, 1 Func, 2 Channel, TQFN-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-XQCC-N38 | |
Length | 5.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Off-state Isolation-Nom | 21 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max (Vsup) | 1.8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 9 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |