Part Details for PI2796 by ifm efector inc
Overview of PI2796 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PI2796-ND
|
DigiKey | SENSOR 36PSI 1" .02A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$782.5000 | Buy Now |
|
Neutron USA | Pressure transmitter, -0.124 - 2.5bar, Aseptoflex Vario thread, 4-20mA, M12, 3A, IP69K | 1 |
|
$1,520.2000 | Buy Now |