Part Details for PI15-5,08 by Altech Corporation
Results Overview of PI15-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI15-5,08 Information
PI15-5,08 by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PI15-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI15-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH OPEN END Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
845-PI15508
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$3.8200 / $5.2000 | Order Now |
DISTI #
71978513
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Open End,15P,12A,300V, Green | Altech Corp PI15-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.7400 / $3.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $4.5500 | Buy Now |
DISTI #
10122056
|
TestEquity LLC | Altech PI15-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Open End, 15pole, 12A,300V,Grn | 0 |
|
$5.6000 | Buy Now |