Datasheets
PI1210 by:

General Purpose Inductor, 2.5uH, 30%, 1 Element, SMD, 5150, CHIP, 5150, ROHS COMPLIANT

Part Details for PI1210 by Falco Electronics

Overview of PI1210 by Falco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PI1210

PI1210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI1210 Part Data Attributes

PI1210 Falco Electronics
Buy Now Datasheet
Compare Parts:
PI1210 Falco Electronics General Purpose Inductor, 2.5uH, 30%, 1 Element, SMD, 5150, CHIP, 5150, ROHS COMPLIANT
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FALCO ELECTRONICS
Package Description 5150
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 5150
DC Resistance 0.0033 Ω
Inductance-Nom (L) 2.5 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 14.2 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI1210 by Falco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI1210 by Falco Electronics

Select Manufacturer
Which Manufacturer of PI1210 would you like to use for your alert(s)?
  • Please alert me when PI1210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI1210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI1210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI1210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI1210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI1210 by Falco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: