Datasheets
PI01D0505A by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5

Part Details for PI01D0505A by Delta Electronics Inc

Overview of PI01D0505A by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI01D0505A

PI01D0505A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI01D0505A Part Data Attributes

PI01D0505A Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
PI01D0505A Delta Electronics Inc DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Package Description SIP-7/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Delta Electronics
Additional Feature ALSO -5V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSMA-T5
Length 22 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.75 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.5 mm

PI01D0505A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI01D0505A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI01D0505A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of PI01D0505A would you like to use for your alert(s)?
  • Please alert me when PI01D0505A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI01D0505A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI01D0505A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI01D0505A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI01D0505A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI01D0505A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: