Part Details for PI-1906-LG by BUD Industries Inc
Overview of PI-1906-LG by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | AND Gate, DTL, CDFP14 | |
10131319-0611100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-06211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for PI-1906-LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5581
|
Newark | Enclosure, Instrument, Plastic, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:150.1Mm, External Width - Metric:80Mm, External Depth - Metric:30Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries PI-1906-LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 693 |
|
$7.3200 / $7.7000 | Buy Now |
DISTI #
PI-1906-LG-ND
|
DigiKey | BOX ABS GRAY 5.91"L X 3.16"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4000 | Buy Now |
DISTI #
563-PI-1906-LG
|
Mouser Electronics | Enclosures, Boxes, & Cases Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) RoHS: Compliant | 0 |
|
$6.4300 / $7.4000 | Order Now |
DISTI #
70148480
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Gray, 5.91x3.15x1.18 In, IP54, PI Series | Bud Industries PI-1906-LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $8.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 1.18 x 3.14 x 5.91 Inches - Internal 1.02 x 2.78 x 5.46 Inches RoHS: Compliant | 693 Factory Stock |
|
$5.4400 / $8.2700 | Buy Now |
DISTI #
000000000000012553
|
Sager | Enclosures, Boxes, & Cases Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Min Qty: 12 | 703 |
|
$4.8500 / $8.4000 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Molded Enclosure - External 1.18 x 3.14 x 5.91 Inches - Internal 1.02 x 2.78 x 5.46 Inches RoHS: Compliant | 693 Factory Stock |
|
$5.4400 / $8.2700 | Buy Now |
DISTI #
10013812
|
TestEquity LLC | Bud Industries PI-1906-LG Electronic Enclosure, ABS Plastic, Light Gray, 1.2x3.1x5.9 in, PI Series | 693 |
|
$6.4600 | Buy Now |