Part Details for PI-050500-KZ0-TSA03 by Amphenol LTW Technology
Overview of PI-050500-KZ0-TSA03 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for PI-050500-KZ0-TSA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1101
|
Newark | M Series Sensor Connector, T Cable, Plastic, I Coding, 4A, 05 Pins, (End 1) Male Female (Power) + Male (Signal), (End 2) Female Female (Power) + Male (Signal), Screw Thread, Length 3000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PI-050500-KZ0-TSA03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $22.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1200 / $19.1200 | Buy Now |