Part Details for PHVL3R9V255R by Eaton Corporation
Overview of PHVL3R9V255R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHVL3R9V255R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHVL-3R9V255-R
|
Avnet Abacus | Supercapacitor, EDLC, 2.5 F, 3.9 V, -10%, +30%, 5000 hours @ 85�C, Radial Leaded (Alt: PHVL-3R9V255-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |