Part Details for PHV227JLL4220ME4 by KEMET Corporation
Results Overview of PHV227JLL4220ME4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV227JLL4220ME4 Information
PHV227JLL4220ME4 by KEMET Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHV227JLL4220ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9772
|
Newark | Cap, Alu Elec, Hybrid, 2200Uf, 35V, Smd, Capacitance:2200Μf, Capacitance Tolerance:± 20%, Voltage... more RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.8900 | Buy Now |
DISTI #
399-PHV227JLL4220ME4-ND
|
DigiKey | CAP ALUM HYB 2200UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
425 In Stock |
|
$7.9571 / $16.1200 | Buy Now |
DISTI #
80-PHV227JLL4220ME4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 2200uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q20... more RoHS: Compliant | 425 |
|
$9.0900 / $16.0600 | Buy Now |