Part Details for PHV225MLL3380QE4 by KEMET Corporation
Overview of PHV225MLL3380QE4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHV225MLL3380QE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4394
|
Newark | Cap, Alu Elec, Hybrid, 380Uf, 63V/Radial, Capacitance:380µf, Capacitance Tolerance:-10%, +30%, Voltage(Dc):63V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Product Diameter:- Rohs Compliant: Yes |Kemet PHV225MLL3380QE4 RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 | Buy Now |
DISTI #
399-PHV225MLL3380QE4-ND
|
DigiKey | CAP ALUM POLY 125C 380UF 63VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6069 / $17.1900 | Buy Now |
DISTI #
80-PHV225MLL3380QE4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 RoHS: Compliant | 0 |
|
$8.6000 / $13.7600 | Order Now |