Part Details for PHV-5R4V155-R by Eaton Corporation
Results Overview of PHV-5R4V155-R by Eaton Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4V155-R Information
PHV-5R4V155-R by Eaton Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4V155-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHV-5R4V155-R
|
Avnet Americas | Supercapacitor, EDLC, 1.5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: PHV-5R... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3675 / $7.5383 | Buy Now |
DISTI #
504-PHV-5R4V155-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT RoHS: Compliant | 146 |
|
$7.4800 / $9.1600 | Buy Now |
|
Future Electronics | Cap Supercap 1.5F 5.4V -10% to 30% RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
500 Bag |
|
$2.8000 / $2.9000 | Buy Now |
|
Future Electronics | Cap Supercap 1.5F 5.4V -10% to 30% RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$7.5900 / $7.9700 | Buy Now |
DISTI #
PHV-5R4V155-R
|
TTI | Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$5.9100 / $7.4200 | Buy Now |
DISTI #
PHV-5R4V155-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4900 / $8.2500 | Buy Now |
DISTI #
PHV-5R4V155-R
|
Avnet Abacus | Supercapacitor EDLC 15 F 54 V 10 30 1000 hours 65C Radial Leaded (Alt: PHV-5R4V155-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHV-5R4V155-R
|
Avnet Asia | Supercapacitor, EDLC, 1.5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded (Alt: PHV-5R4V155-R... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$3.8400 | Buy Now |
|
Vyrian | Capacitors | 1997 |
|
RFQ |
Part Details for PHV-5R4V155-R
PHV-5R4V155-R CAD Models
PHV-5R4V155-R Part Data Attributes
|
PHV-5R4V155-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PHV-5R4V155-R
Eaton Corporation
Electric Double Layer Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 22 mm | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 11.8 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |