Part Details for PHV-5R4H505-R by Eaton Corporation
Results Overview of PHV-5R4H505-R by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4H505-R Information
PHV-5R4H505-R by Eaton Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4H505-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHV-5R4H505-R
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: PHV-5R4H... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
20 |
|
$6.3525 / $11.5842 | Buy Now |
DISTI #
504-PHV-5R4H505-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ RoHS: Compliant | 110 |
|
$9.7100 / $11.7400 | Buy Now |
|
Future Electronics | PHV Series 5 F 5.4 V -10-30 % LS = 5.3 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
1300 Bag |
|
$3.5500 / $3.6700 | Buy Now |
|
Future Electronics | PHV Series 5 F 5.4 V -10-30 % LS = 5.3 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$11.3800 / $11.9500 | Buy Now |
DISTI #
PHV-5R4H505-R
|
TTI | Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$8.5300 / $11.6200 | Buy Now |
DISTI #
PHV-5R4H505-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1400 / $11.8900 | Buy Now |
DISTI #
PHV-5R4H505-R
|
Avnet Abacus | Supercapacitor EDLC 5 F 54 V 10 30 53 mm 1000 hours 65C Radial Box 2 Pin (Alt: PHV-5R4H505-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$4.8900 / $5.2400 | Buy Now |
|
Vyrian | Capacitors | 1867 |
|
RFQ |
Part Details for PHV-5R4H505-R
PHV-5R4H505-R CAD Models
PHV-5R4H505-R Part Data Attributes
|
PHV-5R4H505-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PHV-5R4H505-R
Eaton Corporation
Electric Double Layer Capacitor, 5.4V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 5000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 32.5 mm | |
Length | 21.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 5.3 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |