Part Details for PHU97NQ03LT by NXP Semiconductors
Overview of PHU97NQ03LT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHU97NQ03LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3675 |
|
RFQ | ||
|
Quest Components | 2940 |
|
$1.0440 / $2.7840 | Buy Now |
Part Details for PHU97NQ03LT
PHU97NQ03LT CAD Models
PHU97NQ03LT Part Data Attributes
|
PHU97NQ03LT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHU97NQ03LT
NXP Semiconductors
TRANSISTOR 75 A, 25 V, 0.0109 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, PLASTIC, IPAK-3, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-251 | |
Package Description | PLASTIC, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0109 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHU97NQ03LT
This table gives cross-reference parts and alternative options found for PHU97NQ03LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHU97NQ03LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHU97NQ03LT | Power Field-Effect Transistor | Nexperia | PHU97NQ03LT vs PHU97NQ03LT |