-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT2010Y1001BGT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9680
|
Newark | Resistor, Thin Film, 1Kohm, 100Mw, 0.1%, Full Reel, Resistance:1Kohm, Resistance Tolerance:± 0.1%,... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0000 / $15.2900 | Buy Now |
DISTI #
90R9679
|
Newark | Res, Thin Film, 1K, 0.1%, 0.1W, 2010, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.8900 | Buy Now |
DISTI #
PHT2010Y1001BGT
|
Avnet Americas | Res Thin Film 2010 1K Ohm 0.1% 1/5W ?15ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: PHT201... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.5967 / $13.9083 | Buy Now |
DISTI #
71-PHT2010Y1001BGT
|
Mouser Electronics | Thin Film Resistors - SMD 100mWatt 1Kohms 0.1% 15ppm RoHS: Compliant | 200 |
|
$11.3100 / $13.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHT2010Y1001BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT2010Y1001BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 215 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PHT2010Y1001BGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT2010Y1001BGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHT2010Y1001BGT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | PHT2010Y1001BGT vs PHT2010Y1001BGT |