Part Details for PHT2010E1300BGT by Vishay Intertechnologies
Results Overview of PHT2010E1300BGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT2010E1300BGT Information
PHT2010E1300BGT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT2010E1300BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2358
|
Newark | Pht 2010 E 1300 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT2010E1300BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.9300 | Buy Now |
DISTI #
PHT2010E1300BGT
|
Avnet Americas | Resistor Thin Film 130Ohm 0.1% 2010 T/R - Custom Tape W/Leader (Alt: PHT2010E1300BGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.5288 / $12.7372 | Buy Now |
DISTI #
71-PHT2010E1300BGT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 2010 E 1300 B G TR e4 RoHS: Compliant | 0 |
|
$12.3600 | Order Now |
Part Details for PHT2010E1300BGT
PHT2010E1300BGT CAD Models
PHT2010E1300BGT Part Data Attributes
|
PHT2010E1300BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT2010E1300BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 130ohm, 300V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 215 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PHT2010E1300BGT
This table gives cross-reference parts and alternative options found for PHT2010E1300BGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT2010E1300BGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHT2010E1300WGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 130ohm, 300V, 0.05% +/-Tol, 30ppm/Cel, Surface Mount, 2010, CHIP | PHT2010E1300BGT vs PHT2010E1300WGTF |
PHT2010E1300WGTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 130ohm, 300V, 0.05% +/-Tol, 30ppm/Cel, Surface Mount, 2010, CHIP | PHT2010E1300BGT vs PHT2010E1300WGTB |