Part Details for PHT1206H4813BNPA by Vishay Intertechnologies
Overview of PHT1206H4813BNPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHT1206H4813BNPA
PHT1206H4813BNPA CAD Models
PHT1206H4813BNPA Part Data Attributes
|
PHT1206H4813BNPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT1206H4813BNPA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 481000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHT1206H4813BNPA
This table gives cross-reference parts and alternative options found for PHT1206H4813BNPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT1206H4813BNPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT1206H4813BNPC | Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206H4813BNPA vs PHT1206H4813BNPC |
PHT1206H4813BNPE | Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206H4813BNPA vs PHT1206H4813BNPE |
PHT1206H4813WNT | RESISTOR, THIN FILM, 0.033 W, 0.05 %, 100 ppm, 481000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | PHT1206H4813BNPA vs PHT1206H4813WNT |