Part Details for PHT1206H1434FGT by Vishay Intertechnologies
Overview of PHT1206H1434FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT1206H1434FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2265
|
Newark | Pht 1206 H 1434 F G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT1206H1434FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.3200 | Buy Now |
DISTI #
PHT1206H1434FGT
|
Avnet Americas | Resistor Thin Film 1.43MOhm 1% 1206 T/R - Custom Tape W/Leader (Alt: PHT1206H1434FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.8760 / $5.7591 | Buy Now |
DISTI #
71-PHT1206H1434FGT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 1206 H 1434 F G TR e4 RoHS: Compliant | 0 |
|
$5.3300 / $10.2400 | Order Now |
Part Details for PHT1206H1434FGT
PHT1206H1434FGT CAD Models
PHT1206H1434FGT Part Data Attributes
|
PHT1206H1434FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT1206H1434FGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1430000ohm, 200V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 215 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PHT1206H1434FGT
This table gives cross-reference parts and alternative options found for PHT1206H1434FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT1206H1434FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHT1206H1434FGTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1430000ohm, 200V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP | PHT1206H1434FGT vs PHT1206H1434FGTB |