Part Details for PHT0805Y5252BGT by Vishay Intertechnologies
Overview of PHT0805Y5252BGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT0805Y5252BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1609
|
Newark | Pht 0805 Y 5252 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0805Y5252BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4100 / $7.5100 | Buy Now |
DISTI #
PHT0805Y5252BGT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0805 Size 52.5K Ohm 0.1% 0.06 W ?15 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT0805Y5252BGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6376 / $7.0848 | Buy Now |
Part Details for PHT0805Y5252BGT
PHT0805Y5252BGT CAD Models
PHT0805Y5252BGT Part Data Attributes
|
PHT0805Y5252BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0805Y5252BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.06W, 52500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 215 °C | |
Resistance | 52500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |