Part Details for PHT0805E1001BGTD by Vishay Intertechnologies
Overview of PHT0805E1001BGTD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0805E1001BGTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1142
|
Newark | Pht 0805 E 1001 B G Tr1000 E4 /Waffle Pack Or Tape & Reel |Vishay PHT0805E1001BGTD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.3400 | Buy Now |
DISTI #
PHT0805E1001BGTD
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0805 Size 1K Ohm 0.1% 0.06 W ?30 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: PHT0805E1001BGTD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7516 / $6.2032 | Buy Now |
DISTI #
71-PHT0805E1001BGTD
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0805 E 1001 B G TR1000 e4 RoHS: Compliant | 0 |
|
$5.7400 / $11.0300 | Order Now |
DISTI #
PHT0805E1001BGTD
|
Avnet Abacus | (Alt: PHT0805E1001BGTD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHT0805E1001BGTD
PHT0805E1001BGTD CAD Models
PHT0805E1001BGTD Part Data Attributes
|
PHT0805E1001BGTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0805E1001BGTD
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 215 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PHT0805E1001BGTD
This table gives cross-reference parts and alternative options found for PHT0805E1001BGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT0805E1001BGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT0805E1001BGTA | Fixed Resistor, Thin Film, 0.06W, 1000ohm, 150V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PHT0805E1001BGTD vs PHT0805E1001BGTA |