Part Details for PHT0603Y2742BGT by Vishay Intertechnologies
Results Overview of PHT0603Y2742BGT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT0603Y2742BGT Information
PHT0603Y2742BGT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT0603Y2742BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T8274
|
Newark | Pht 0603 Y 2742 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0603Y2742BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.7700 | Buy Now |
DISTI #
PHT0603Y2742BGT
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ? 0.1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stabi... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2350 / $7.0061 | Buy Now |
DISTI #
71-PHT0603Y2742BGT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0603 Y 2742 B G TR e4 RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
DISTI #
PHT0603Y2742BGT
|
Avnet Abacus | SMD Chip Resistor 274 kOhm 01 375 mW 0603 1608 Metric Thin Film AntiSulfur High Stability - Tape an... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHT0603Y2742BGT
PHT0603Y2742BGT CAD Models
PHT0603Y2742BGT Part Data Attributes
|
PHT0603Y2742BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0603Y2742BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.0375W, 27400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0375 W | |
Rated Temperature | 215 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |