Part Details for PHT0603H6812FGT by Vishay Intertechnologies
Overview of PHT0603H6812FGT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT0603H6812FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4513
|
Newark | Pht 0603 H 6812 F G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0603H6812FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.3500 | Buy Now |
DISTI #
PHT0603H6812FGT
|
Avnet Americas | SMD Chip Resistor, 68.1 kOhm, ? 1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stability - Custom Tape W/Leader (Alt: PHT0603H6812FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9398 / $5.0436 | Buy Now |
DISTI #
71-PHT0603H6812FGT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0603 H 6812 F G TR e4 | 0 |
|
$4.6700 / $8.9700 | Order Now |
DISTI #
PHT0603H6812FGT
|
Avnet Abacus | SMD Chip Resistor, 68.1 kOhm, � 1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stability - Tape and Reel (Alt: PHT0603H6812FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHT0603H6812FGT
PHT0603H6812FGT CAD Models
PHT0603H6812FGT Part Data Attributes
|
PHT0603H6812FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0603H6812FGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.0375W, 68100ohm, 75V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0375 W | |
Rated Temperature | 215 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |