Part Details for PHT0603H2561BGT by Vishay Intertechnologies
Results Overview of PHT0603H2561BGT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT0603H2561BGT Information
PHT0603H2561BGT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT0603H2561BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1186
|
Newark | Pht 0603 H 2561 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0603H2561BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.1600 | Buy Now |
DISTI #
PHT0603H2561BGT
|
Avnet Americas | SMD Chip Resistor, 2.56 kOhm, ? 0.1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stabi... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.3250 / $5.5536 | Buy Now |
DISTI #
71-PHT0603H2561BGT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0603 H 2561 B G TR e4 RoHS: Compliant | 0 |
|
$5.3900 / $9.9900 | Order Now |
DISTI #
PHT0603H2561BGT
|
Avnet Abacus | SMD Chip Resistor 256 kOhm 01 375 mW 0603 1608 Metric Thin Film AntiSulfur High Stability - Tape an... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |