Part Details for PHT0402E4300BGPT by Vishay Intertechnologies
Overview of PHT0402E4300BGPT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0402E4300BGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9775
|
Newark | Pht 0402 E 4300 B G Pt E4 /Paper Tape |Vishay PHT0402E4300BGPT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3600 | Buy Now |
DISTI #
PHT0402E4300BGPT
|
Avnet Americas | Resistor Thin Film High Stability 430Ohm 18.9mW 0.1% 2-Pin 0402 Paper T/R - Custom Tape W/Leader (Alt: PHT0402E4300BGPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
71-PHT0402E4300BGPT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0402 E 4300 B G PT e4 RoHS: Compliant | 0 |
|
$5.4600 / $10.3200 | Order Now |