Part Details for PHT0402E2702BGPT by Vishay Intertechnologies
Results Overview of PHT0402E2702BGPT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT0402E2702BGPT Information
PHT0402E2702BGPT by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT0402E2702BGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4440
|
Newark | Pht 0402 E 2702 B G Pt E4 /Paper Tape |Vishay PHT0402E2702BGPT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1500 | Buy Now |
DISTI #
PHT0402E2702BGPT
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ? 0.1%, 18.9 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Stabili... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.0448 / $5.4739 | Buy Now |
DISTI #
71-PHT0402E2702BGPT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 0402 E 2702 B G PT e4 RoHS: Compliant | 0 |
|
$5.5600 / $9.4700 | Order Now |
DISTI #
PHT0402E2702BGPT
|
Avnet Abacus | SMD Chip Resistor 27 kOhm 01 189 mW 0402 1005 Metric Thin Film AntiSulfur High Stability - Tape and... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHT0402E2702BGPT
PHT0402E2702BGPT CAD Models
PHT0402E2702BGPT Part Data Attributes
|
PHT0402E2702BGPT
Vishay Intertechnologies
Buy Now
|
Compare Parts:
PHT0402E2702BGPT
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |