Part Details for PHS223JLP4320ME4 by KEMET Corporation
Results Overview of PHS223JLP4320ME4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHS223JLP4320ME4 Information
PHS223JLP4320ME4 by KEMET Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PHS223JLP4320ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9753
|
Newark | Cap, Alu Elec, Hybrid, 3200Uf, 35V, Smd, Capacitance:3200Μf, Capacitance Tolerance:± 20%, Voltage... more RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.8200 | Buy Now |
DISTI #
399-PHS223JLP4320ME4-ND
|
DigiKey | CAP ALUM HYB 3200UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1021 / $19.7300 | Buy Now |
DISTI #
80-PHS223JLP4320ME4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q... more RoHS: Compliant | 0 |
|
$11.8000 / $19.4600 | Order Now |