There are no models available for this part yet.
Overview of PHS 12B-1BH16 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C31BH-16 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer |
Price & Stock for PHS 12B-1BH16 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73239882
|
RS | Sprocket, 16 Teeth, Chain No. 12B-1, Pitch 19.05 mm, Bore Diam 48 mm, PHS Series | SKF PHS 12B-1BH16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 | RFQ |