Part Details for PHR2010Z8563LBT079 by Vishay Intertechnologies
Overview of PHR2010Z8563LBT079 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR2010Z8563LBT079
PHR2010Z8563LBT079 CAD Models
PHR2010Z8563LBT079 Part Data Attributes
|
PHR2010Z8563LBT079
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR2010Z8563LBT079
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 856000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.335 mm | |
Package Style | SMT | |
Package Width | 2.605 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 856000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2110 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for PHR2010Z8563LBT079
This table gives cross-reference parts and alternative options found for PHR2010Z8563LBT079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR2010Z8563LBT079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR2010Z8563LGT079 | Fixed Resistor, Thin Film, 0.5W, 856000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2110, | Vishay Intertechnologies | PHR2010Z8563LBT079 vs PHR2010Z8563LGT079 |