Part Details for PHR0603Z5491LBT by Vishay Intertechnologies
Overview of PHR0603Z5491LBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHR0603Z5491LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHR0603Z5491LBT
|
Avnet Americas | - Custom Tape W/Leader (Alt: PHR0603Z5491LBT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for PHR0603Z5491LBT
PHR0603Z5491LBT CAD Models
PHR0603Z5491LBT Part Data Attributes
|
PHR0603Z5491LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR0603Z5491LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5490ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Total Weight | 2.04675 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.292245 | |
Compliance Temperature Grade | Military: -65C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1307-96-6, 13463-67-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.01 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/023 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 35 V |
Alternate Parts for PHR0603Z5491LBT
This table gives cross-reference parts and alternative options found for PHR0603Z5491LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR0603Z5491LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR0603Z5491LBPF | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PHR0603Z5491LBT vs PHR0603Z5491LBPF |
PHR0603C5491LGTE | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PHR0603Z5491LBT vs PHR0603C5491LGTE |
PHR0603Z5491LBTA | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PHR0603Z5491LBT vs PHR0603Z5491LBTA |