Part Details for PHR-15 by JST Manufacturing
Overview of PHR-15 by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHR-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9088
|
Newark | Wire-To-Board Connector, Ph Series, Crimp, Receptacle, 15, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 14632 |
|
$0.1600 / $0.2250 | Buy Now |
DISTI #
455-1153-ND
|
DigiKey | CONN RCPT HSG 15POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
673 In Stock |
|
$0.1416 / $0.3300 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 2950 |
|
$0.1328 / $0.3186 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 959 |
|
$0.2970 / $0.9900 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 1276 |
|
$0.1456 / $0.5600 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 14 |
|
$1.1580 / $1.9300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1264 |
|
$0.0990 / $0.1500 | Buy Now |
|
LCSC | -25+85 2mm 1x15P PH 15 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 35190 |
|
$0.0379 / $0.0760 | Buy Now |
Part Details for PHR-15
PHR-15 CAD Models
PHR-15 Part Data Attributes:
|
PHR-15
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-15
JST Manufacturing
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHR-15
This table gives cross-reference parts and alternative options found for PHR-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641231-5 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | PHR-15 vs 4-641231-5 |
22-42-7150 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | PHR-15 vs 22-42-7150 |
ESQT-115-02-L-S-540-006 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PHR-15 vs ESQT-115-02-L-S-540-006 |
1-641176-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | PHR-15 vs 1-641176-5 |
4-641301-5 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | PHR-15 vs 4-641301-5 |
26-30-1152 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | PHR-15 vs 26-30-1152 |
HCSS-15-S-15.00-01 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | PHR-15 vs HCSS-15-S-15.00-01 |
A-7674-B15A502A | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | PHR-15 vs A-7674-B15A502A |
0009911500 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PHR-15 vs 0009911500 |
NPPN151FGGN-RC | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | PHR-15 vs NPPN151FGGN-RC |