Part Details for PHR-1290 M6 FR by Power-Sonic Corporation
Overview of PHR-1290 M6 FR by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for PHR-1290 M6 FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3164-PHR-1290M6FR-ND
|
DigiKey | BATTERY LEAD ACID 12V 21.2AH Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$93.2427 / $135.9800 | Buy Now |
DISTI #
547-PHR-1290M6FR
|
Mouser Electronics | Sealed Lead Acid Battery PHR-1290 12V 21.2AH @20-hr., FR | 0 |
|
$100.0000 / $138.3300 | Order Now |
DISTI #
75115040
|
RS | Battery, Rechargeable, Rectangular, Lead Acid, 12V, 21.2Ah | Power Sonic PHR-1290 M6 FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$485.4300 / $516.2500 | RFQ |