There are no models available for this part yet.
Overview of PHR-1236 F2 FR by Power Sonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-361MEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-362MEB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PHR-1236 F2 FR by Power Sonic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006320627
|
Sager | Sealed Lead Acid Battery PHR-1236 12V 9AH @20-hr., FR Min Qty: 1 | 0 |
|
$25.5500 / $26.8600 | Buy Now |